Part Details for AFS48420A by Essentra Components
Results Overview of AFS48420A by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFS48420A Information
AFS48420A by Essentra Components is an SAW Filter.
SAW Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for AFS48420A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFS48420A-ND
|
DigiKey | FOOT CYLINDRICAL 1.89" DIA BLACK Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5308 | Buy Now |
DISTI #
144-AFS48420A
|
Mouser Electronics | Bumpers / Feet 48MM BASE 5/16-18 THREAD x 1.5 LENGTH PP BLACK RoHS: Compliant | 0 |
|
$1.8000 / $3.7700 | Order Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 5/16-18 - Base Diameter - 48 mm (1.890 in) - Base Heigh... more RoHS: Compliant | 0 |
|
$1.4400 / $1.7800 | Buy Now |