Part Details for AFS433E-01 by Abracon Corporation
Overview of AFS433E-01 by Abracon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for AFS433E-01
AFS433E-01 CAD Models
AFS433E-01 Part Data Attributes
|
AFS433E-01
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFS433E-01
Abracon Corporation
SAW Filter, 1 Function(s), 433.92MHz
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | unknown | |
Center or Cutoff Frequency (fo/fc) | 433.92 MHz | |
Filter Type | SAW FILTER | |
Height | 1.35 mm | |
Insertion Loss-Max | 5.5 dB | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Width | 5 mm |