Part Details for AFS4-01000400-10-10P-4 by L3 Harris Narda-Miteq
Overview of AFS4-01000400-10-10P-4 by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for AFS4-01000400-10-10P-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-AFS4-01000400-10-10P-4-ND
|
DigiKey | IC RF AMP GPS 1GHZ-4GHZ MODULE Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for AFS4-01000400-10-10P-4
AFS4-01000400-10-10P-4 CAD Models
AFS4-01000400-10-10P-4 Part Data Attributes
|
AFS4-01000400-10-10P-4
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFS4-01000400-10-10P-4
L3 Harris Narda-Miteq
1000MHz - 4000MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 40 dB | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 1000 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2 |