There are no models available for this part yet.
Overview of AFS250-FG256I by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Price & Stock for AFS250-FG256I by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AFS250-FG256I
|
Avnet Americas | FPGA Fusion Family 250K Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 256-Pin FBGA - Trays (Alt: AFS250-FG256I) RoHS: Not Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 8 Factory Stock |
|
$0 | Buy Now | ||
NAC | AFS250-FG256I RoHS: Compliant Min Qty: 90 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
CAD Models for AFS250-FG256I by Microchip Technology Inc
Part Data Attributes for AFS250-FG256I by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
FBGA-256
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
14 Weeks
|
JESD-30 Code
|
S-PBGA-B256
|
JESD-609 Code
|
e0
|
Length
|
17 mm
|
Moisture Sensitivity Level
|
3
|
Number of Equivalent Gates
|
250000
|
Number of Inputs
|
114
|
Number of Logic Cells
|
6144
|
Number of Outputs
|
114
|
Number of Terminals
|
256
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
250000 GATES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LBGA
|
Package Equivalence Code
|
BGA256,16X16,40
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
225
|
Programmable Logic Type
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.7 mm
|
Supply Voltage-Max
|
1.575 V
|
Supply Voltage-Min
|
1.425 V
|
Supply Voltage-Nom
|
1.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
17 mm
|
Alternate Parts for AFS250-FG256I
This table gives cross-reference parts and alternative options found for AFS250-FG256I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFS250-FG256I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFS250-FG256 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-FG256I vs AFS250-FG256 |
M1AFS250-FG256I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-FG256I vs M1AFS250-FG256I |
AFS250-FGG256I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-FG256I vs AFS250-FGG256I |
AFS250-1FG256 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-FG256I vs AFS250-1FG256 |
M1AFS250-1FG256I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-FG256I vs M1AFS250-1FG256I |
AFS250-1FGG256I | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-FG256I vs AFS250-1FGG256I |
M1AFS250-2FG256 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-FG256I vs M1AFS250-2FG256 |
M1AFS250-1FGG256 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-FG256I vs M1AFS250-1FGG256 |
AFS250-FGG256 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-FG256I vs AFS250-FGG256 |
M1AFS250-2FGG256 | Field Programmable Gate Array, 6144 CLBs, 250000 Gates, CMOS, PBGA256 | Microchip Technology Inc | AFS250-FG256I vs M1AFS250-2FGG256 |
Related Parts for AFS250-FG256I
-
AFS1500-2FGG484Field Programmable Gate Arrays
-
ADUM1100BROther Analog ICs
-
ADP3522ACP-1.8-RLPower Management Circuits
-
ALD1722EPAOperational Amplifiers
-
ADS8671IPWRAnalog to Digital Converters
-
ADP160ACBZ-2.75-R7Linear Regulator ICs
-
CES-115-01-S-DHeaders and Edge Type Connectors
-
AK60C-048L-050F10Power Supply Modules
-
QS3VH245PAGBus Driver/Transceivers