Part Details for AFS2-00010100-30-25P-6 by L3 Harris Narda-Miteq
Overview of AFS2-00010100-30-25P-6 by L3 Harris Narda-Miteq
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET |
Price & Stock for AFS2-00010100-30-25P-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1949-AFS2-00010100-30-25P-6-ND
|
DigiKey | AMPLIFIER Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now |
Part Details for AFS2-00010100-30-25P-6
AFS2-00010100-30-25P-6 CAD Models
AFS2-00010100-30-25P-6 Part Data Attributes
|
AFS2-00010100-30-25P-6
L3 Harris Narda-Miteq
Buy Now
Datasheet
|
Compare Parts:
AFS2-00010100-30-25P-6
L3 Harris Narda-Miteq
10 MHz - 1000 MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITEQ INC | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Construction | COAXIAL | |
Gain | 25 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 10 MHz | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
VSWR-Max | 2.5 |