Part Details for AFS1500-FG484I by Microchip Technology Inc
Results Overview of AFS1500-FG484I by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFS1500-FG484I Information
AFS1500-FG484I by Microchip Technology Inc is a Field Programmable Gate Array.
Field Programmable Gate Arrays are under the broader part category of Programmable Logic Devices.
Programmable Logic Devices (PLDs) are reconfigurable digital components that can be customized for different applications, offering flexibility and improved performance over fixed logic devices. Read more about Programmable Logic Devices on our Programmable Logic part category page.
Price & Stock for AFS1500-FG484I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ1399
|
Newark | Fusion Fpga, 1.5M System Gates 484 Pbga 23X23X2.44Mm Tray Rohs Compliant: Yes |Microchip AFS1500-FG4... more RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$754.7600 / $806.4600 | Buy Now |
DISTI #
AFS1500-FG484I-ND
|
DigiKey | IC FPGA 223 I/O 484FBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
60 In Stock |
|
$817.6700 | Buy Now |
DISTI #
AFS1500-FG484I
|
Avnet Americas | FPGA Fusion Family 1.5M Gates 1098.9MHz 130nm (CMOS) Technology 1.5V 484-Pin FBGA - Trays (Alt: AFS1... more RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$688.7914 / $735.8875 | Buy Now |
DISTI #
494-AFS1500-FG484I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Fusion FPGA, 1.5M System Gates RoHS: Not Compliant | 0 |
|
$817.6700 | Order Now |
DISTI #
AFS1500-FG484I
|
Microchip Technology Inc | Fusion FPGA, 1.5M System Gates, PBGA, Projected EOL: 2049-02-04 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$397.7800 / $817.6700 | Buy Now |
|
Future Electronics | AFS1500 Series 1500000 System Gates 223 I/O SMT Mixed Signal FPGA - FPBGA-484 RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 12 Weeks Container: Tray |
0 Tray |
|
$784.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 33 Factory Stock |
|
$746.1700 / $2,190.0000 | Buy Now |
|
NAC | AFS1500-FG484I RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Tray | 0 |
|
$735.8900 / $784.9500 | Buy Now |
DISTI #
AFS1500-FG484I
|
Avnet Silica | FPGA Fusion Family 15M Gates 10989MHz 130nm CMOS Technology 15V 484Pin FBGA (Alt: AFS1500-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
AFS1500-FG484I
|
EBV Elektronik | FPGA Fusion Family 15M Gates 10989MHz 130nm CMOS Technology 15V 484Pin FBGA (Alt: AFS1500-FG484I) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |