Part Details for AFS09Z-30-22-30 by ABB Jokab-Safety
Overview of AFS09Z-30-22-30 by ABB Jokab-Safety
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFS09Z-30-22-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC3218
|
Newark | Contactor, 3Pst-No, 690V, Din Rail/Panel, Load Current Inductive:7A, Relay Mounting:Din Rail, Panel, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:25A, Rohs Compliant: Yes |Abb Jokab AFS09Z-30-22-30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$153.4300 / $191.7800 | Buy Now |