Part Details for AFRX5G272T4 by NXP Semiconductors
Overview of AFRX5G272T4 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for AFRX5G272T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7847
|
Newark | Airfast Rx Module, 2300-2690 Mhz, 33 Db, 1.2 Db Nf/ Reel Rohs Compliant: Yes |Nxp AFRX5G272T4 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.5700 | Buy Now |
DISTI #
568-AFRX5G272T4TR-ND
|
DigiKey | AIRFAST RX MODULE, 2300-2690 MHZ Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$10.5827 | Buy Now |
DISTI #
AFRX5G272T4
|
Avnet Americas | RF Front End Receiver Module 2300MHz to 2690MHz 21-Pin PLGA T/R - Tape and Reel (Alt: AFRX5G272T4) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$9.7226 / $10.6868 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 22 Weeks Container: Reel | 0Reel |
|
$9.6900 | Buy Now |
DISTI #
AFRX5G272T4
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Not Compliant Min Qty: 2500 | 0 |
|
$11.1800 | Buy Now |
Part Details for AFRX5G272T4
AFRX5G272T4 CAD Models
AFRX5G272T4 Part Data Attributes
|
AFRX5G272T4
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
AFRX5G272T4
NXP Semiconductors
Telecom IC
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | NXP | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 40 |