Part Details for AFR35-10.0-2 by TE Connectivity
Overview of AFR35-10.0-2 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFR35-10.0-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-AFR35-10.0-2-ND
|
DigiKey | AFR35-10.0-2 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6,382.6500 | Buy Now |
DISTI #
4454163002
|
Avnet Americas | Cable 1Conductor 10mm2 Tin Plated Copper Red 1900V/3300V - Bulk (Alt: 4454163002) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5100 / $7.6900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.5100 / $7.6900 | Buy Now |