Part Details for AFR35-10.0-0 by TE Connectivity
Overview of AFR35-10.0-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for AFR35-10.0-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
484-AFR35-10.0-0TR-ND
|
DigiKey | AFR35-10.0-0 Min Qty: 252 Lead time: 31 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.9360 | Buy Now |
DISTI #
6942693001
|
Avnet Americas | AFR35-10.0-0 - Tape and Reel (Alt: 6942693001) RoHS: Compliant Min Qty: 252 Package Multiple: 252 Lead time: 28 Weeks, 3 Days Container: Reel | 0 |
|
$4.7501 / $5.7162 | Buy Now |
DISTI #
571-AFR35-10.0-0
|
Mouser Electronics | Hook-up Wire 1900/3300V PWERCABLE PRICE PER METER RoHS: Compliant | 0 |
|
$15.5400 / $16.1000 | Order Now |
|
Onlinecomponents.com | Power Cable - Black Price Per Foot - 10 mm. RoHS: Compliant | 0 |
|
$5.0000 / $10.4700 | Buy Now |
|
Master Electronics | Power Cable - Black Price Per Foot - 10 mm. RoHS: Compliant | 0 |
|
$5.0000 / $10.4700 | Buy Now |
Part Details for AFR35-10.0-0
AFR35-10.0-0 CAD Models
AFR35-10.0-0 Part Data Attributes
|
AFR35-10.0-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
AFR35-10.0-0
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Diameter | 7 mm | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1900 V | |
Wire Gauge | 0 AWG | |
Wire Size-Max | ||
Wire and Cable Name | POWER CABLE |