Part Details for AFR1045A by Essentra Components
Results Overview of AFR1045A by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFR1045A Information
AFR1045A by Essentra Components is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for AFR1045A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFR1045A-ND
|
DigiKey | FOOT CYLINDRICAL 1.75" DIA NAT Min Qty: 180 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7188 | Buy Now |
DISTI #
144-AFR1045A
|
Mouser Electronics | Bumpers / Feet 1.750 BASE 3/8-16 x 2IN STUD:NYLON NATURAL RoHS: Compliant | 0 |
|
$1.5200 / $3.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$1.3600 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 3/8-16 - Base Diameter - 44.5 mm (1.750 in) - Base Heig... more RoHS: Compliant | 0 |
|
$1.3000 / $1.9600 | Buy Now |
Part Details for AFR1045A
AFR1045A CAD Models
AFR1045A Part Data Attributes
|
AFR1045A
Essentra Components
Buy Now
|
Compare Parts:
AFR1045A
Essentra Components
Select a part to compare: |
Samacsys Manufacturer | Essentra Components |