There are no models available for this part yet.
Overview of AFPXHC14PD by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFPXHC14PD by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1110-AFPXHC14PD-ND
|
DigiKey | FP-XH CPU 24VDC (IN:8 OUT:6 PNP) Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$191.8900 | Buy Now | |
DISTI #
658-AFPXHC14PD
|
Mouser Electronics | PLC Controllers FP-XH CPU 24VDC (IN:8 OUT:6 PNP) | 0 |
|
$258.8600 / $301.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$223.4900 / $261.8700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$223.4900 / $261.8700 | Buy Now |