Part Details for AFPX-E30P by Panasonic Electronic Components
Overview of AFPX-E30P by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
POE30P-12LB | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT | |
POE30P-12L | Coilcraft Inc | SMPS Transformer, 3W, | |
POE30P-50LD | Coilcraft Inc | SMPS Transformer, 3W, ROHS COMPLIANT |
Price & Stock for AFPX-E30P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFPX-E30P-ND
|
DigiKey | I/O MOD 16 DIG 14 SS 100-240V Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$381.0000 | Buy Now |
DISTI #
658-AFPX-E30P
|
Mouser Electronics | PLC Controllers FP-X Expansion I/O Unit 16in, 14 transistor PNP out, 100-240V AC Power Supply | 0 |
|
$342.9000 / $381.0000 | Order Now |
DISTI #
70605270
|
RS | PLC Expansion Module, 16 In, 14 Transistor PNP Out, 100-240 VAC, FP-X Series | Panasonic Industrial Automation AFPX-E30P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$362.4500 / $402.7200 | RFQ |
|
Onlinecomponents.com | Industrial Automation I/O expansion unit RoHS: Compliant | 0 |
|
$303.4200 / $326.5700 | Buy Now |
|
Master Electronics | Industrial Automation I/O expansion unit RoHS: Compliant | 0 |
|
$303.4200 / $326.5700 | Buy Now |