Part Details for AFPX-COM2 by Panasonic Electronic Components
Overview of AFPX-COM2 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFPX-COM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9522
|
Newark | Afpx-Com2 |Panasonic Electronic Components AFPX-COM2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.2500 / $75.0000 | Buy Now |
DISTI #
1110-3184-ND
|
DigiKey | FP-X COMM CASSETTE RS232C 2CH Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$74.5460 / $82.0000 | Buy Now |
DISTI #
2266-AFPX-COM2-ND
|
DigiKey | FP-X COMM CASSETTE RS232C 2CH Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$69.5200 | Buy Now |
DISTI #
658-AFPX-COM2
|
Mouser Electronics | Programmable Controllers FP-X Communication Cassette (RS232C 2ch) | 0 |
|
$70.5200 / $82.0000 | Order Now |
DISTI #
70036322
|
RS | PLC, COMMUNICATION CASSETTE, RS232, 115K MAX BAUDRATE | Panasonic Industrial Automation AFPX-COM2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$72.1600 / $82.0000 | RFQ |
|
Onlinecomponents.com |
3 Partner Stock 3 Factory Stock |
|
$57.6800 / $82.8900 | Buy Now | |
DISTI #
20027910
|
Verical | FP-X Communication Cassette Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$61.5000 | Buy Now |
|
Quest Components | 3 |
|
$105.6704 / $111.2320 | Buy Now | |
|
Master Electronics |
3 Partner Stock 3 Factory Stock |
|
$57.6800 / $82.8900 | Buy Now |
Part Details for AFPX-COM2
AFPX-COM2 CAD Models
AFPX-COM2 Part Data Attributes:
|
AFPX-COM2
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AFPX-COM2
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |