Part Details for AFPX-A21 by Panasonic Electronic Components
Overview of AFPX-A21 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFPX-A21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
658-AFPX-A21
|
Mouser Electronics | Programmable Controllers FP-X Analog Cassette (2ch in, 1ch out) | 0 |
|
$190.9200 / $222.0000 | Order Now |
DISTI #
70036329
|
RS | PLC Expansion Module, 2 Analog Input, 1 Output 10 V, AFPX Series | Panasonic Industrial Automation AFPX-A21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 538 |
|
$203.8000 / $226.4400 | Buy Now |
|
Onlinecomponents.com | Application Cassette, No. of Analog Inputs: 2, No. of Analog Outputs: 1 , RoHS Compliant: Yes |
21 In Stock |
|
$195.9100 / $220.9000 | Buy Now |
DISTI #
77790794
|
Verical | AFPX-A21 Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 20 |
|
$233.1296 / $272.3798 | Buy Now |
|
Master Electronics | Application Cassette, No. of Analog Inputs: 2, No. of Analog Outputs: 1 , RoHS Compliant: Yes |
21 In Stock |
|
$195.9100 / $220.9000 | Buy Now |
|
Neutron USA | Panasonic PLC Expansion Module Expansion Unit 2 Input, 1 Output 10 V | 0 |
|
$553.1300 | Buy Now |
Part Details for AFPX-A21
AFPX-A21 CAD Models
AFPX-A21 Part Data Attributes:
|
AFPX-A21
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AFPX-A21
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |