AFPS0022540J2PBK
Aerovox Corporation
Description: Film Capacitor, Polypropylene, 400V, 2.2uF

Overview of AFPS0022540J2PBK by Aerovox Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AFPS0022540J2PBK by Aerovox Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFPS0022540J2PBK by Aerovox Corporation

AFPS0022540J2PBK
Aerovox Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
AEROVOX CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
2.2 µF
Capacitor Type
FILM CAPACITOR
Custom Capabilities
Consult Factory
Dielectric Material
POLYPROPYLENE
Height
20.828 mm
Length
31.75 mm
Manufacturer Series
AFPS
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Bulk
Rated (AC) Voltage (URac)
250 V
Rated (DC) Voltage (URdc)
400 V
Series
AFPS
Width
12.7 mm
Want to compare parts?
  1. AFPS0022540J2PBK
    Aerovox Corporation
    Film Capacitor, Polypropylene, 400V, 2.2uF
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFPS0022540J2PBK by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFPS0022540J2PBK by Aerovox Corporation

Select Manufacturer
Which Manufacturer of AFPS0022540J2PBK would you like to use for your alert(s)?
  • Please alert me when AFPS0022540J2PBK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFPS0022540J2PBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFPS0022540J2PBK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFPS0022540J2PBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFPS0022540J2PBK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFPS0022540J2PBK by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: