AFPI100410HPT1S
Description: Feed Through Capacitor, 1 Function(s), 200V, 0.5A,

Overview of AFPI100410HPT1S by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for AFPI100410HPT1S by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC3534
Newark Afpi 5Ufv |Kemet AFPI100410HPT1S RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $92.1200
  • 100 $90.0600
$90.0600 / $92.1200 Buy Now
DISTI # 399-AFPI100410HPT1S-ND
DigiKey FILTER FILM FEED THROUGH AXL Min Qty: 60 Lead time: 28 Weeks Container: Bulk Temporarily Out of Stock
  • 60 $90.2687
$90.2687 Buy Now

CAD Models for AFPI100410HPT1S by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AFPI100410HPT1S by KEMET Corporation

AFPI100410HPT1S
KEMET Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
KEMET
Additional Feature
PI-TYPE CIRCUIT
Approvals
UL
Capacitance
1000000 µF
DC Resistance-Max
0.7 Ω
Diameter
9.88 mm
Filter Type
FEED THROUGH CAPACITOR
Height
23.75 mm
Insertion Loss-Max
100 dB
Mounting Type
PANEL MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Rated Current
0.5 A
Rated Voltage
200 V
Want to compare parts?
  1. AFPI100410HPT1S
    KEMET Corporation
    Feed Through Capacitor, 1 Function(s), 200V, 0.5A,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFPI100410HPT1S by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFPI100410HPT1S by KEMET Corporation

Select Manufacturer
Which Manufacturer of AFPI100410HPT1S would you like to use for your alert(s)?
  • Please alert me when AFPI100410HPT1S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFPI100410HPT1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFPI100410HPT1S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFPI100410HPT1S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFPI100410HPT1S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFPI100410HPT1S by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: