There are no models available for this part yet.
Overview of AFPG804 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AFPG804 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AK0306
|
Newark | Battery For Fp Sigma Plc |Panasonic Electronic Components AFPG804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
85H0142
|
Newark | Backup Battery, Programmable Controller, Battery Voltage:3V, Battery Size Code:-, Battery Technology:Lithium, Battery Capacity:500Mah, Battery Terminals:Wire Leads, External Diameter:-, External Height:-, External Width:-, Weight:- Rohs Compliant: Na |Panasonic AFPG804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
1110-3127-ND
|
DigiKey | BATTERY LITHIUM 3V COIN 20MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
85 In Stock |
|
$22.7270 / $25.0000 | Buy Now | |
DISTI #
658-AFPG804
|
Mouser Electronics | Coin Cell Battery Battery for FP Sigma PLC | 30 |
|
$21.5000 / $25.0000 | Buy Now | |
DISTI #
70036340
|
RS | Battery For Fp Sigma Plc | Panasonic Industrial Automation AFPG804 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 3 |
|
$22.4700 / $25.2500 | Buy Now | |
Onlinecomponents.com | FPS (Sigma) PLC Accessories - Battery RoHS: Compliant |
27 In Stock 250 On Order |
|
$21.3000 / $26.2900 | Buy Now | ||
DISTI #
81015897
|
Verical | Back Up Battery Min Qty: 2 Package Multiple: 1 Date Code: 2414 | Americas - 27 |
|
$28.2490 / $34.1770 | Buy Now | |
Master Electronics | FPS (Sigma) PLC Accessories - Battery RoHS: Compliant |
27 In Stock 250 On Order |
|
$21.3000 / $26.2900 | Buy Now | ||
Neutron USA | Coin Battery, 20mm, 3V, Lithium, 165mAh, Non-Rechargeable, Wire Leads with Connector | 50 |
|
$59.9900 | Buy Now | ||
Ozdisan Elektronik | FPG FOR BATTERY | 0 |
|
$24.9309 / $26.6761 | RFQ |
CAD Models for AFPG804 by Panasonic Electronic Components
Part Data Attributes for AFPG804 by Panasonic Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Panasonic
|