Part Details for AFP87424 by Panasonic Electronic Components
Overview of AFP87424 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFP87424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-AFP87424-ND
|
DigiKey | FP I/O TERMINAL BOARD OUTPUT 16 Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$523.5500 | Buy Now |
DISTI #
658-AFP87424
|
Mouser Electronics | Programmable Logic Controllers - PLCs FP I/O terminal board Output 16 points 0.5 A Transistor output - No uL RoHS: Compliant | 0 |
|
$653.4000 / $726.0000 | Order Now |
DISTI #
70605228
|
RS | FP I/O Terminal Board, 16 Points Output, 0.5A Transistor Output, No UL | Panasonic Industrial Automation AFP87424 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$690.0800 / $766.7600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$578.9400 / $613.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$578.9400 / $613.5200 | Buy Now |