Part Details for AFP450V154K by Okaya Electric America Inc
Overview of AFP450V154K by Okaya Electric America Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFP450V154K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0957 / $0.1442 | Buy Now |
Part Details for AFP450V154K
AFP450V154K CAD Models
AFP450V154K Part Data Attributes
|
AFP450V154K
Okaya Electric America Inc
Buy Now
Datasheet
|
Compare Parts:
AFP450V154K
Okaya Electric America Inc
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 0.15uF, 5528,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OKAYA ELECTRIC INDUSTRIES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11.5 mm | |
Length | 14 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 450 V | |
Size Code | 5528 | |
Terminal Pitch | 12.5 mm | |
Width | 7 mm |