There are no models available for this part yet.
Overview of AFP38140A by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFP38140A by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AFP38140A-ND
|
DigiKey | FOOT CYLINDRICAL 1.5" DIA BLACK Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0192 | Buy Now | |
DISTI #
144-AFP38140A
|
Mouser Electronics | Bumpers / Feet 38MM BASE 5/16-18 THREAD x 2.75 LENGTH PP BLACK RoHS: Compliant | 0 |
|
$2.1500 / $4.5000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$1.8200 | Buy Now | ||
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 5/16-18 - Base Diameter - 38.1 mm (1.500 in) - Base Height - 10 mm (0.394 in) - Material - PP - Carbon Steel RoHS: Compliant | 0 |
|
$1.7400 / $2.1600 | Buy Now |