Part Details for AFMEJ-1700 by L-com Inc
Overview of AFMEJ-1700 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for AFMEJ-1700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4215
|
Newark | Rf Coax Conn, Fme Jack, Cable, 50 Ohm, Connector Type:Fme Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Crimp, Impedance:50Ohm, Coaxial Cable Types:Lmr-195, Rg58, Contact Material:Brass, Frequency Max:200Mhz Rohs Compliant: Yes |L-Com AFMEJ-1700 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 971 |
|
$6.9900 | Buy Now |
DISTI #
5073-AFMEJ-1700-ND
|
DigiKey | CONFME JACK CRIMP RG58/LMR195 Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$6.2857 / $11.0800 | Buy Now |
DISTI #
73605621
|
RS | FME Jack Crimp RG58LMR(R)195 Cable- | L-com AFMEJ-1700 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.9900 | RFQ |
|
Onlinecomponents.com | CONFME JACK CRIMP RG58/LMR195 | 0 |
|
$5.9800 / $9.0800 | Buy Now |
DISTI #
77732148
|
Verical | AFMEJ-1700 Min Qty: 13 Package Multiple: 1 | Americas - 959 |
|
$3.4950 / $6.9900 | Buy Now |
DISTI #
AFMEJ-1700
|
L-com US | Many cellular communication devices utilize the FME connector on coaxial antenna lines. L-com offers this high quality connector which utilizes machined brass with nickel plated surfaces and gold plated pins. Min Qty: 1 Package Multiple: 1 | 959 |
|
$3.5000 / $6.9900 | Buy Now |