Filters
AFM712YL30MK1
Murata Manufacturing Co Ltd
Description: Continuous Time Filter, 3 Func, Butterworth/chebyshev, Lowpass, SMT-33

Overview of AFM712YL30MK1 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

CAD Models for AFM712YL30MK1 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AFM712YL30MK1 by Murata Manufacturing Co Ltd

AFM712YL30MK1
Murata Manufacturing Co Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Part Package Code
MODULE
Package Description
,
Pin Count
33
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Active Filter Type
CONTINUOUS TIME FILTER
Center or Cutoff Freq Rng-Max
30000 kHz
Center or Cutoff Freq Rng-Min
JESD-30 Code
R-XDMA-X33
Number of Functions
3
Number of Terminals
33
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Poles and Zeros
12 AND 0
Qualification Status
Not Qualified
Response
LOWPASS
Supply Voltage-Nom (Vsup)
9 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
DUAL
Transfer Characteristics
BUTTERWORTH/CHEBYSHEV
Want to compare parts?
  1. AFM712YL30MK1
    Murata Manufacturing Co Ltd
    Continuous Time Filter, 3 Func, Butterworth/chebyshev, Lowpass, SMT-33
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFM712YL30MK1 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFM712YL30MK1 by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of AFM712YL30MK1 would you like to use for your alert(s)?
  • Please alert me when AFM712YL30MK1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFM712YL30MK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFM712YL30MK1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFM712YL30MK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFM712YL30MK1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFM712YL30MK1 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: