Part Details for AFM60US24 by XP Power
Overview of AFM60US24 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Environmental Monitoring
Smart Cities
Healthcare
Energy and Power Systems
Telecommunications
Price & Stock for AFM60US24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34T5008
|
Newark | Adaptor, Ac-Dc, Medical, 24V, 2.5A, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Connector:Barrel Plug Rohs Compliant: Yes |Xp Power AFM60US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
24T5124
|
Newark | Adaptor, Ac-Dc, Medical, 24V, 2.5A, Power Supply Applications:Ite & Medical, No. Of Outputs:1 Output, Output Power Max:60W, Output Voltage - Output 1:24V, Output Current - Output 1:2.5A, Output Voltage - Output 2:- Rohs Compliant: Yes |Xp Power AFM60US24 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$42.9800 / $46.0500 | Buy Now |
DISTI #
70808055
|
RS | Power Supply AC-DC EXTERNAL 60W IT & MEDICAL | XP Power AFM60US24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1 |
|
$38.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
44 Partner Stock |
|
$0 | Buy Now |
DISTI #
C1S815100245729
|
Chip1Stop | External Plug-In Adapters | 44 |
|
$80.3000 / $92.7000 | Buy Now |
|
Neutron USA | Desktop AC Adapter EXTERNAL, 60W 24V 2.5A, IT & MEDI, AC C14, DC P Center barrel 2.5mm, 80 ~ 264 VACin | 1 |
|
$169.9500 | Buy Now |
Part Details for AFM60US24
AFM60US24 CAD Models
AFM60US24 Part Data Attributes
|
AFM60US24
XP Power
Buy Now
Datasheet
|
Compare Parts:
AFM60US24
XP Power
Power Supply Modules/Adaptors,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | Warm-up time max = 3sec | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CCC, EN, IEC, UL | |
Efficiency (Main Output) | 87.8% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 2.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Output Current-Max | 2.5 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Surface Mount | NO | |
Switching Frequency-Max | 52 kHz | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |