There are no models available for this part yet.
Overview of AFM3400B by Essentra Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for AFM3400B by Essentra Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AFM3400B-ND
|
DigiKey | FOOT CYLINDRICAL 3.15" DIA BLACK Min Qty: 24 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$19.9192 | Buy Now | |
DISTI #
144-AFM3400B
|
Mouser Electronics | Bumpers / Feet 1/2-13 x 4IN L 80MM BD BASE:NYLON ZN ON STEEL RoHS: Compliant | 0 |
|
$19.1400 / $32.6900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$13.1500 | Buy Now | ||
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 1/2-13 - Base Diameter - 80 mm (3.150 in) - Thread Length - 101.6 mm (4.000 in) - RoHS: Compliant | 0 |
|
$12.9500 / $17.0000 | Buy Now |