Part Details for AFM2100B by Essentra Components
Results Overview of AFM2100B by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFM2100B Information
AFM2100B by Essentra Components is an RF/Microwave Antenna.
RF/Microwave Antennas are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for AFM2100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFM2100B-ND
|
DigiKey | FOOT CYLINDRICAL 2.36" DIA BLACK Min Qty: 40 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6527 | Buy Now |
DISTI #
144-AFM2100B
|
Mouser Electronics | Bumpers / Feet 3/8-16 x 3IN L 60MM BD BASE:NYLON ZN ON STEEL RoHS: Compliant | 0 |
|
$13.0900 / $23.7000 | Order Now |
|
Onlinecomponents.com | Stud Mount Leveling Feet - Thread Size - 3/8-16 - Base Diameter - 59.9 mm (2.360 in) - Thread Le... more RoHS: Compliant | 0 |
|
$9.3900 / $12.3300 | Buy Now |