Part Details for AFM02N6-032 by Skyworks Solutions Inc
Overview of AFM02N6-032 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFM02N6-032
AFM02N6-032 CAD Models
AFM02N6-032 Part Data Attributes:
|
AFM02N6-032
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
AFM02N6-032
Skyworks Solutions Inc
Transistor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Drain Current-Max (ID) | 0.09 A | |
FET Technology | METAL SEMICONDUCTOR | |
Operating Temperature-Max | 175 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 0.2 W |