Part Details for AFM-3012 by Altech Corporation
Overview of AFM-3012 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL3012-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-601MEC | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for AFM-3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK1302
|
Newark | Filter Mat, 6.6"x6.6" |Altech AFM-3012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2200 / $120.4500 | Buy Now |
DISTI #
1920-1710-ND
|
DigiKey | FAN FILTER ELEMENT 177MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$98.0000 | Buy Now |
DISTI #
845-AFM-3012
|
Mouser Electronics | Fan Accessories Filter Mat 6.6"x6.6" | 0 |
|
$73.4800 | Order Now |
DISTI #
V99:2348_19807069
|
Arrow Electronics | Thrml Mgmt Access Replacement Filter Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 30 |
|
$28.2900 | Buy Now |
DISTI #
71162280
|
RS | Replacement Filter Mats, NEMA12 | Altech Corp AFM-3012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$83.1500 / $103.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | 0 |
|
$81.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$78.3800 / $98.6100 | Buy Now |
DISTI #
29422970
|
Verical | Thrml Mgmt Access Replacement Filter Min Qty: 1 Package Multiple: 1 Date Code: 1828 | Americas - 30 |
|
$28.2900 | Buy Now |
DISTI #
10105977
|
TestEquity LLC | Altech AFM-3012 Filter Mats, Replacement, Washable, 6.6" x 6.6" | 0 |
|
$117.5800 | Buy Now |
Part Details for AFM-3012
AFM-3012 CAD Models
AFM-3012 Part Data Attributes
|
AFM-3012
Altech Corporation
Buy Now
|
Compare Parts:
AFM-3012
Altech Corporation
|
Samacsys Manufacturer | Altech |