Part Details for AFM-162M by GardTec Inc
Results Overview of AFM-162M by GardTec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFM-162M Information
AFM-162M by GardTec Inc is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AFM-162M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC7114
|
Newark | Fan Filter, 162Mm, Aluminium/Ss, Fan Frame Size:162Mm, For Use With:162Mm Axial Fans, Fixing Cent... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4900 / $4.5400 | Buy Now |
DISTI #
1997-1002-ND
|
DigiKey | FAN FILTER 162MM METAL Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1077 In Stock |
|
$2.3750 / $3.7500 | Buy Now |
|
Future Electronics | 162 mm Aluminum / Stainless Steel Mesh Fan Filter Unit (Mill Finish) RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box |
0 Box |
|
$2.1400 / $2.1900 | Buy Now |
|
Onlinecomponents.com | 162mm EMI/RFI Mill Aluminum Filter RoHS: Compliant |
200 In Stock |
|
$3.1000 / $3.3700 | Buy Now |
|
Master Electronics | 162mm EMI/RFI Mill Aluminum Filter RoHS: Compliant |
200 In Stock |
|
$3.1000 / $3.3700 | Buy Now |