Part Details for AFL503R3SY/HB by International Rectifier
Results Overview of AFL503R3SY/HB by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFL503R3SY/HB Information
AFL503R3SY/HB by International Rectifier is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AFL503R3SY/HB
AFL503R3SY/HB CAD Models
AFL503R3SY/HB Part Data Attributes
|
AFL503R3SY/HB
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AFL503R3SY/HB
International Rectifier
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | , MODULE,12LEAD,2.5 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 30 V | |
Input Voltage-Nom | 50 V | |
JESD-30 Code | R-XDMA-P12 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 3.96 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,12LEAD,2.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AFL503R3SY/HB
This table gives cross-reference parts and alternative options found for AFL503R3SY/HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFL503R3SY/HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AFL503R3SY/HBPBF | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid, 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | AFL503R3SY/HB vs AFL503R3SY/HBPBF |