Part Details for AFL5005DW by International Rectifier
Overview of AFL5005DW by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFL5005DW
AFL5005DW CAD Models
AFL5005DW Part Data Attributes
|
AFL5005DW
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AFL5005DW
International Rectifier
DC-DC Regulated Power Supply Module, 2 Output, 80W, Hybrid, 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | MODULE | |
Package Description | , MODULE,12LEAD,2.5 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ADDITIONAL -5V OUTPUT AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 30 V | |
Input Voltage-Nom | 50 V | |
JESD-30 Code | R-XDMA-P12 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 12.8 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.583 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | MODULE,12LEAD,2.5 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 80 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AFL5005DW
This table gives cross-reference parts and alternative options found for AFL5005DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFL5005DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFL5005DW/CH | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid | International Rectifier | AFL5005DW vs AFL5005DW/CH |
AFL5005DW/ES | DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid | International Rectifier | AFL5005DW vs AFL5005DW/ES |
5962-0256301HUC | DC-DC Regulated Power Supply Module, 2 Output, 80W, Hybrid, | Infineon Technologies AG | AFL5005DW vs 5962-0256301HUC |
AFL5005DW/ES | DC-DC Regulated Power Supply Module, 2 Output, 80W, Hybrid, 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | Infineon Technologies AG | AFL5005DW vs AFL5005DW/ES |
5962-0256301HUX | DC-DC Regulated Power Supply Module, 2 Output, 80W, Hybrid | Advanced Analog | AFL5005DW vs 5962-0256301HUX |
AFL5005DW/CHPBF | DC-DC Regulated Power Supply Module, 2 Output, 80W, Hybrid, 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | International Rectifier | AFL5005DW vs AFL5005DW/CHPBF |
5962-0256301HUA | DC-DC Regulated Power Supply Module, 2 Output, 80W, Hybrid, | Infineon Technologies AG | AFL5005DW vs 5962-0256301HUA |
5962-0256301HUX | DC-DC Regulated Power Supply Module, 2 Output, 80W, Hybrid, | Infineon Technologies AG | AFL5005DW vs 5962-0256301HUX |
5962-0256301HUC | DC-DC Regulated Power Supply Module, 2 Output, 80W, Hybrid | Advanced Analog | AFL5005DW vs 5962-0256301HUC |
AFL5005DW/HB | DC-DC Regulated Power Supply Module, 2 Output, 80W, Hybrid, 0.380 INCH, LOW PROFILE, SEAM WELDED PACKAGE-12 | International Rectifier | AFL5005DW vs AFL5005DW/HB |