Part Details for AFL2828SX/CH by International Rectifier
Overview of AFL2828SX/CH by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AFL2828SX/CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 8 |
|
$2,197.5000 / $2,490.5000 | Buy Now |
Part Details for AFL2828SX/CH
AFL2828SX/CH CAD Models
AFL2828SX/CH Part Data Attributes
|
AFL2828SX/CH
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AFL2828SX/CH
International Rectifier
DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAMBDA ADVANCED ANALOG INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P12 | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 28.56 V | |
Output Voltage-Min | 27.44 V | |
Output Voltage-Nom | 28 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AFL2828SX/CH
This table gives cross-reference parts and alternative options found for AFL2828SX/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFL2828SX/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFL2828SX/HB | DC-DC Regulated Power Supply Module, 1 Output, 112W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL2828SX/CH vs AFL2828SX/HB |
AFL2828SX/HBPBF | DC-DC Regulated Power Supply Module, 1 Output, 112W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL2828SX/CH vs AFL2828SX/HBPBF |
AFL2828SX | DC-DC Regulated Power Supply Module, 1 Output, 112W, Hybrid, HERMETIC SEALED PACKAGE-12 | Infineon Technologies AG | AFL2828SX/CH vs AFL2828SX |
AFL2828SX/ES | DC-DC Regulated Power Supply Module, 1 Output, 66W, Hybrid | International Rectifier | AFL2828SX/CH vs AFL2828SX/ES |
AFL2828SX/CHPBF | DC-DC Regulated Power Supply Module, 1 Output, 112W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL2828SX/CH vs AFL2828SX/CHPBF |
5962-9689901HXA | DC-DC Regulated Power Supply Module, 1 Output, 112W, Hybrid, | Infineon Technologies AG | AFL2828SX/CH vs 5962-9689901HXA |
AFL2828SX/HB | DC-DC Regulated Power Supply Module, 1 Output, 112W, Hybrid, HERMETIC SEALED PACKAGE-12 | Infineon Technologies AG | AFL2828SX/CH vs AFL2828SX/HB |
AFL2828SXPBF | DC-DC Regulated Power Supply Module, 1 Output, 112W, Hybrid, HERMETIC SEALED PACKAGE-12 | International Rectifier | AFL2828SX/CH vs AFL2828SXPBF |