Part Details for AFL2815DW/CH by International Rectifier
Results Overview of AFL2815DW/CH by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFL2815DW/CH Information
AFL2815DW/CH by International Rectifier is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part Details for AFL2815DW/CH
AFL2815DW/CH CAD Models
AFL2815DW/CH Part Data Attributes
|
AFL2815DW/CH
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
AFL2815DW/CH
International Rectifier
DC-DC Regulated Power Supply Module, 2 Output, 66W, Hybrid
Select a part to compare: |
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LAMBDA ADVANCED ANALOG INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDMA-P12 | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | CURRENT; INPUT LOW VOLTAGE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 66 W | |
Trim/Adjustable Output | YES |
Alternate Parts for AFL2815DW/CH
This table gives cross-reference parts and alternative options found for AFL2815DW/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFL2815DW/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962-9472401HUX | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid | AFL2815DW/CH vs 5962-9472401HUX |
AFL2815DW/HB | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | AFL2815DW/CH vs AFL2815DW/HB |
5962-9472401HUX | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 | AFL2815DW/CH vs 5962-9472401HUX |
5962-9472401HUC | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 | AFL2815DW/CH vs 5962-9472401HUC |
AFL2815DW | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | AFL2815DW/CH vs AFL2815DW |
AFL2815DW/ES | International Rectifier | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | AFL2815DW/CH vs AFL2815DW/ES |
5962-9472401HUC | Advanced Analog | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, FM-12 | AFL2815DW/CH vs 5962-9472401HUC |
AFL2815DW/CH | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | AFL2815DW/CH vs AFL2815DW/CH |
AFL2815DW/ES | Infineon Technologies AG | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 100W, Hybrid, HERMETIC SEALED PACKAGE-12 | AFL2815DW/CH vs AFL2815DW/ES |