Part Details for AFL12AUHE-CGQ5 by Delta Electronics Inc
Overview of AFL12AUHE-CGQ5 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFL12AUHE-CGQ5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFL12AUHE-CGQ5-ND
|
DigiKey | AXIAL 120X38MM 110/230VAC IP52 Min Qty: 1 Lead time: 32 Weeks Container: Box |
154 In Stock |
|
$25.9747 / $41.3700 | Buy Now |
DISTI #
108-AFL12AUHE-CGQ5
|
Mouser Electronics | EC Fans EC Axial Fan, 120x120x38mm, 110/230VAC, 2900RPM, 2x Lead Wires, IP52 Rated RoHS: Compliant | 0 |
|
$25.3600 | Order Now |
DISTI #
75114281
|
RS | Axial Square-120mm L x 120mm H x 38mm W 110/230VAC 2 Leads 2900RPM IP52 | Delta Electronics AFL12AUHE-CGQ5 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7300 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 288 Package Multiple: 36 | 0 |
|
$24.7500 | Buy Now |
Part Details for AFL12AUHE-CGQ5
AFL12AUHE-CGQ5 CAD Models
AFL12AUHE-CGQ5 Part Data Attributes
|
AFL12AUHE-CGQ5
Delta Electronics Inc
Buy Now
|
Compare Parts:
AFL12AUHE-CGQ5
Delta Electronics Inc
|
Samacsys Manufacturer | Delta Electronics |