-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 8375, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K1001
|
Newark | Aluminum Electrolytic Capacitor, 680Uf, 63V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:680Μf, Voltage(Dc):63V, Esr:0.08Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK687M63R44T-F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 4375 |
|
$2.1200 / $2.7100 | Buy Now |
DISTI #
338-2221-1-ND
|
DigiKey | CAP ALUM 680UF 20% 63V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19629 In Stock |
|
$2.0525 / $2.9100 | Buy Now |
DISTI #
5985-AFK63V680-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63V 680uF 16.5x18mm AEC-Q200 RoHS: Compliant | 718 |
|
$2.0500 / $2.9100 | Buy Now |
|
Future Electronics | AFK Series 63 V 680 uF ±20% Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 125 Package Multiple: 125 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$2.1700 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 680uF ±20% - 63VDC - 18mm Dia x 16.5mm - RoHS - Tape&Reel RoHS: Compliant |
1125 In Stock |
|
$1.9900 / $3.0100 | Buy Now |
DISTI #
26623337
|
Verical | Cap Aluminum Lytic 680uF 63V 20%( 18 X 16.5mm) SMD 0.08 Ohm 1690mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 4375 |
|
$2.1051 / $2.5262 | Buy Now |
DISTI #
78062100
|
Verical | Cap Aluminum Lytic 680uF 63V 20%( 18 X 16.5mm) SMD 0.08 Ohm 1690mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 1500 |
|
$1.9890 / $2.0480 | Buy Now |
DISTI #
47635919
|
Verical | Cap Aluminum Lytic 680uF 63V 20%( 18 X 16.5mm) SMD 0.08 Ohm 1690mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 1195 |
|
$2.2000 | Buy Now |
DISTI #
59869228
|
Verical | Cap Aluminum Lytic 680uF 63V 20%( 18 X 16.5mm) SMD 0.08 Ohm 1690mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2136 | Americas - 1120 |
|
$2.6510 / $3.9868 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK687M63R44T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK687M63R44T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 8375, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.4284 mA | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 1267.5 mA | |
Size Code | 8375 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 19 mm |