There are no models available for this part yet.
Overview of AFK687M35H32VT-F by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AFK687M35H32VT-F by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y4989
|
Newark | Smt-Al(V-Chip) |Cornell Dubilier AFK687M35H32VT-F RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7900 | Buy Now | |
DISTI #
AFK687M35H32VT-F-ND
|
DigiKey | CAP ALUM 680UF 20% 35V SMD Min Qty: 400 Lead time: 36 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7899 | Buy Now | |
DISTI #
598-AFK687M35H32VT-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD SMT-AL(V-CHIP) RoHS: Compliant | 0 |
|
$1.9000 / $3.5600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - Withstands 30 G Vibration - 680uF ±20% - 35VDC - 12.5mm Dia x 13.5mm - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.5000 / $2.2500 | Buy Now | ||
DISTI #
AFK687M35H32VTF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 400 | 0 |
|
$1.5400 | Buy Now | |
DISTI #
C1S154100657188
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 200 |
|
$1.5570 / $2.2530 | Buy Now |
CAD Models for AFK687M35H32VT-F by Cornell Dubilier Electronics Inc
Part Data Attributes for AFK687M35H32VT-F by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
ESR IS MEASURED AT 100 KHZ
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
60 mΩ
|
Height
|
13.8 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.238 mA
|
Length
|
13.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
825 mA
|
Size Code
|
5353
|
Surface Mount
|
YES
|
Tan Delta
|
0.12
|
Terminal Finish
|
TIN
|
Terminal Shape
|
FLAT
|
Width
|
13.5 mm
|