Part Details for AFK477M80R44T-F by Cornell Dubilier Electronics Inc
Overview of AFK477M80R44T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AFK477M80R44T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0976
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 80V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):80V, Esr:0.15Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK477M80R44T-F Min Qty: 125 Package Multiple: 1 Date Code: 0 Container: Reel | 13625 |
|
$2.1200 / $2.7100 | Buy Now |
DISTI #
338-2211-1-ND
|
DigiKey | CAP ALUM 470UF 20% 80V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
244 In Stock |
|
$2.1145 / $4.1500 | Buy Now |
DISTI #
5985-AFK80V470-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80V 470uF 18X16.5 AEC-Q200 RoHS: Compliant | 122 |
|
$2.0600 / $4.0400 | Buy Now |
|
Future Electronics | AFK Series 470 uF 80 V ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 125 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$2.1700 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 470uF ±20% - 80VDC - 18mm Dia x 16.5mm - RoHS - Tape&Reel RoHS: Compliant |
625 Partner Stock |
|
$2.1100 / $3.2900 | Buy Now |
DISTI #
26101338
|
Verical | Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.15 Ohm 917mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 13625 |
|
$2.1051 / $2.5262 | Buy Now |
DISTI #
78062101
|
Verical | Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.15 Ohm 917mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 3625 |
|
$1.9890 / $2.3600 | Buy Now |
DISTI #
68483082
|
Verical | Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.15 Ohm 917mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 125 Package Multiple: 125 | Americas - 625 |
|
$2.1700 / $2.3100 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 470 uF, SURFACE MOUNT, 8375 | 160 |
|
$1.9598 / $4.5225 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 80 V, 470 uF, SURFACE MOUNT, 8375 | 51 |
|
$1.9500 / $3.9000 | Buy Now |
Part Details for AFK477M80R44T-F
AFK477M80R44T-F CAD Models
AFK477M80R44T-F Part Data Attributes
|
AFK477M80R44T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK477M80R44T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 8375, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 150 mΩ | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.376 mA | |
Length | 21 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 687.75 mA | |
Size Code | 8375 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 19 mm |