-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5953, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0972
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):35V, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK477M35H32T-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 43000 |
|
$1.0400 / $1.4000 | Buy Now |
DISTI #
82T5652
|
Newark | Aluminum Electrolytic Capacitor, 470Uf, 35V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:470Μf, Voltage(Dc):35V, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Afk Series Rohs Compliant: Yes |Cornell Dubilier AFK477M35H32T-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 43000 |
|
$1.4600 | Buy Now |
DISTI #
338-2209-1-ND
|
DigiKey | CAP ALUM 470UF 20% 35V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
43085 In Stock |
|
$0.6795 / $1.8100 | Buy Now |
DISTI #
5985-AFK35V470-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 35V 470uF 12.5X13.5 AEC-Q200 RoHS: Compliant | 17649 |
|
$0.9190 / $1.8100 | Buy Now |
DISTI #
E54:1762_13030284
|
Arrow Electronics | Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks Date Code: 2137 | Europe - 1200 |
|
$0.9136 | Buy Now |
DISTI #
V72:2272_14682659
|
Arrow Electronics | Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2136 Container: Cut Strips | Americas - 93 |
|
$1.0375 / $1.7174 | Buy Now |
|
Future Electronics | AFK Series 35 V 470 uF ±20 % 12.5 x 13.5 mm SMT Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$1.0800 / $1.1400 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 470uF ±20% - 35VDC - 12.5mm Dia x 13.5mm - RoHS - Tape&Reel RoHS: Compliant |
29400 Partner Stock |
|
$0.9840 / $1.2500 | Buy Now |
DISTI #
25633415
|
Verical | Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 43000 |
|
$1.1123 / $1.3533 | Buy Now |
DISTI #
19739797
|
Verical | Cap Aluminum Lytic 470uF 35V 20% (12.5 X 13.5mm) SMD 0.06 Ohm 1100mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 29400 |
|
$1.0700 / $1.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK477M35H32T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK477M35H32T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 5953, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1645 mA | |
Length | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 825 mA | |
Size Code | 5953 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 13.5 mm |