Part Details for AFK477M06F24T by Cornell Dubilier Electronics Inc
Overview of AFK477M06F24T by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFK477M06F24T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 470uF ±20% - 6.3VDC - 8mm Dia x 10.2mm - Tape&Reel | Alternative Product Available |
|
$0 | Buy Now |
Part Details for AFK477M06F24T
AFK477M06F24T CAD Models
AFK477M06F24T Part Data Attributes
|
AFK477M06F24T
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK477M06F24T
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3933, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 3933 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 160 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0296 mA | |
Length | 9.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 450 mA | |
Size Code | 3933 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Lead (Sn95Pb5) | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for AFK477M06F24T
This table gives cross-reference parts and alternative options found for AFK477M06F24T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK477M06F24T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VXV477M6R3S0ANG03K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 3933, | Teapo Electronic Corporation | AFK477M06F24T vs VXV477M6R3S0ANG03K |
ACHM477M6.3TF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 470uF, 3933, | Jaro Components Inc | AFK477M06F24T vs ACHM477M6.3TF |
AFK477M06F24B-F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3933, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AFK477M06F24T vs AFK477M06F24B-F |
AHA477M06F24T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 3933, CHIP | Cornell Dubilier Electronics Inc | AFK477M06F24T vs AHA477M06F24T |
AHA477M06FB-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 470uF, SURFACE MOUNT, 3933, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | AFK477M06F24T vs AHA477M06FB-F |