-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5953, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7361
|
Newark | Cap, 47Uf, 100V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):100V, Esr:0.32Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Afk Series, Product Diameter:12.5Mm Rohs Compliant: Yes |Cornell Dubilier AFK476M2AH32T-F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$1.5600 / $2.4900 | Buy Now |
DISTI #
66K0951
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 100V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):100V, Esr:0.32Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK476M2AH32T-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 30600 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
338-2199-1-ND
|
DigiKey | CAP ALUM 47UF 20% 100V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
61415 In Stock |
|
$0.8950 / $2.3900 | Buy Now |
DISTI #
5985-AFK100V47-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100V 47uF 12.5X13.5 AEC-Q200 RoHS: Compliant | 982 |
|
$1.0300 / $2.3900 | Buy Now |
DISTI #
V36:1790_14682185
|
Arrow Electronics | Cap Aluminum Lytic 47uF 100V 20%( 12.5 X 13.5mm) SMD 0.32 Ohm 500mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks Date Code: 2344 | Americas - 400 |
|
$0.9888 / $1.1193 | Buy Now |
|
Future Electronics | CAP ALUM 47UF 20% 100V SMD RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$1.1300 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 47uF ±20% - 100VDC - 12.5mm Dia x 13.5mm - RoHS - Tape&Reel RoHS: Compliant |
10000 In Stock 30600 Factory Stock |
|
$0.9500 / $1.2200 | Buy Now |
DISTI #
26623331
|
Verical | Cap Aluminum Lytic 47uF 100V 20%( 12.5 X 13.5mm) SMD 0.32 Ohm 500mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 30600 |
|
$0.6685 / $1.4183 | Buy Now |
DISTI #
73480150
|
Verical | Cap Aluminum Lytic 47uF 100V 20%( 12.5 X 13.5mm) SMD 0.32 Ohm 500mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2344 | Americas - 10000 |
|
$1.2207 / $1.6159 | Buy Now |
DISTI #
73475624
|
Verical | Cap Aluminum Lytic 47uF 100V 20%( 12.5 X 13.5mm) SMD 0.32 Ohm 500mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2344 | Americas - 400 |
|
$0.9888 / $1.1193 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK476M2AH32T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK476M2AH32T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 5953, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 320 mΩ | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.047 mA | |
Length | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 375 mA | |
Size Code | 5953 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 13.5 mm |