Part Details for AFK476M16D16T-F by Cornell Dubilier Electronics Inc
Overview of AFK476M16D16T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AFK476M16D16T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0949
|
Newark | Aluminum Electrolytic Capacitor, 47Uf, 16V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:47Μf, Voltage(Dc):16V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK476M16D16T-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2700 / $0.3590 | Buy Now |
DISTI #
338-2197-1-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2740 In Stock |
|
$0.2627 / $0.8800 | Buy Now |
DISTI #
5985-AFK16V47-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 47uF 6.3X5.8 AEC-Q200 RoHS: Compliant | 1541 |
|
$0.2620 / $0.8700 | Buy Now |
|
Future Electronics | AFK Series 47 uF 16 V ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2700 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - Radial - Can - SMD - 47µF - ±20% - 16V - 360mOhm @ 100kHz - 2000 Hrs @ 105°C - Surface Mount. RoHS: Compliant | 0 |
|
$0.2566 / $0.4017 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 47 uF, SURFACE MOUNT | 84 |
|
$0.3886 / $0.5829 | Buy Now |
DISTI #
AFK476M16D16T-F
|
TTI | Aluminum Electrolytic Capacitors - SMD 16V 47uF 6.3X5.8 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2590 / $0.3130 | Buy Now |
Part Details for AFK476M16D16T-F
AFK476M16D16T-F CAD Models
AFK476M16D16T-F Part Data Attributes
|
AFK476M16D16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK476M16D16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 3126, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0075 mA | |
Length | 7.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |