Part Details for AFK227M16E16VT-F by Cornell Dubilier Electronics Inc
Results Overview of AFK227M16E16VT-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AFK227M16E16VT-F Information
AFK227M16E16VT-F by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AFK227M16E16VT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4945
|
Newark | Smt-Al(V-Chip) |Cornell Dubilier AFK227M16E16VT-F RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
338-AFK227M16E16VT-FCT-ND
|
DigiKey | CAP ALUM 220UF 20% 16V SMD Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.2282 / $3.2200 | Buy Now |
DISTI #
598-AFK227M16E16VT-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD SMT-AL(V-CHIP) RoHS: Compliant | 0 |
|
$1.3100 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - Withstands 30 G Vibration - 220uF ±20% - 16VDC - 8... more RoHS: Compliant | 0 |
|
$1.1400 / $1.2900 | Buy Now |
DISTI #
AFK227M16E16VTF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1000 | 0 |
|
$1.2000 | Buy Now |