Part Details for AFK157M80H32T-F by Cornell Dubilier Electronics Inc
Overview of AFK157M80H32T-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AFK157M80H32T-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH7356
|
Newark | Cap, 150Uf, 80V, Alu Elec, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):80V, Esr:0.32Ohm, Lifetime @ Temperature:5000 Hours @ 105°C, Polarity:Polar, Product Range:Afk Series, Product Diameter:12.5Mm Rohs Compliant: Yes |Cornell Dubilier AFK157M80H32T-F Min Qty: 200 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 8200 |
|
$2.1500 | Buy Now |
DISTI #
66K0836
|
Newark | Aluminum Electrolytic Capacitor, 150Uf, 80V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:150Μf, Voltage(Dc):80V, Esr:0.32Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK157M80H32T-F Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 8200 |
|
$1.0900 / $1.4700 | Buy Now |
DISTI #
338-2156-1-ND
|
DigiKey | CAP ALUM 150UF 20% 80V SMD Min Qty: 1 Lead time: 34 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8800 In Stock |
|
$1.1174 / $2.9200 | Buy Now |
DISTI #
5985-AFK80V150-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 80V 150uF 12.5X13.5 AEC-Q200 RoHS: Compliant | 600 |
|
$1.1100 / $2.6200 | Buy Now |
DISTI #
V36:1790_07472358
|
Arrow Electronics | Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.32 Ohm 500mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 32 Weeks Date Code: 2405 | Americas - 400 |
|
$1.0350 / $1.2243 | Buy Now |
DISTI #
E54:1762_11463284
|
Arrow Electronics | Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.32 Ohm 500mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2411 | Europe - 284 |
|
$1.0450 / $2.7691 | Buy Now |
|
Future Electronics | AFK Series 150 uF 80 V ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$1.1300 / $1.1900 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 150uF ±20% - 80VDC - 12.5mm Dia x 13.5mm - RoHS - Tape&Reel RoHS: Compliant |
1200 In Stock |
|
$1.0100 / $1.2300 | Buy Now |
DISTI #
78815785
|
Verical | Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.32 Ohm 500mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Americas - 8200 |
|
$1.1000 / $1.4183 | Buy Now |
DISTI #
77693840
|
Verical | Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.32 Ohm 500mA 5000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 200 Package Multiple: 200 Date Code: 2405 | Americas - 1200 |
|
$1.2923 / $1.6291 | Buy Now |
Part Details for AFK157M80H32T-F
AFK157M80H32T-F CAD Models
AFK157M80H32T-F Part Data Attributes
|
AFK157M80H32T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK157M80H32T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 5953, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 320 mΩ | |
Height | 13.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.12 mA | |
Length | 15 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 80 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 375 mA | |
Size Code | 5953 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Width | 13.5 mm |