Part Details for AFK108M25H32VT-F by Cornell Dubilier Electronics Inc
Overview of AFK108M25H32VT-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AFK108M25H32VT-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4926
|
Newark | Smt-Al(V-Chip) |Cornell Dubilier AFK108M25H32VT-F RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9800 / $2.1000 | Buy Now |
DISTI #
338-AFK108M25H32VT-FCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 25V SMD Min Qty: 1 Lead time: 36 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$1.5002 / $4.2000 | Buy Now |
DISTI #
598-AFK108M25H32VT-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD SMT-AL(V-CHIP) RoHS: Compliant | 0 |
|
$1.9000 / $3.5500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - Withstands 30 G Vibration - 1000uF ±20% - 25VDC - 12.5mm Dia x 13.5mm - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$1.5000 / $2.2500 | Buy Now |
DISTI #
AFK108M25H32VTF
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 400 | 0 |
|
$1.5400 | Buy Now |
Part Details for AFK108M25H32VT-F
AFK108M25H32VT-F CAD Models
AFK108M25H32VT-F Part Data Attributes
|
AFK108M25H32VT-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK108M25H32VT-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 60 mΩ | |
Height | 13.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.25 mA | |
Length | 13.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 825 mA | |
Size Code | 5353 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 13.5 mm |