-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4741, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5644
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 63V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):63V, Esr:0.35Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Afk Series Rohs Compliant: Yes |Cornell Dubilier AFK107M63G24T-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 32000 |
|
$1.2800 | Buy Now |
DISTI #
66K0811
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 63V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):63V, Esr:0.35Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK107M63G24T-F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 32000 |
|
$0.8600 / $0.9180 | Buy Now |
DISTI #
338-2146-1-ND
|
DigiKey | CAP ALUM 100UF 20% 63V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
132539 In Stock |
|
$0.4143 / $1.2300 | Buy Now |
DISTI #
5985-AFK63V100-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 63V 100uF 10X10.2 AEC-Q200 RoHS: Compliant | 3148 |
|
$0.6350 / $1.2300 | Buy Now |
DISTI #
V72:2272_07472942
|
Arrow Electronics | Cap Aluminum Lytic 100uF 63V 20%( 10 X 10.2mm) SMD 0.35 Ohm 400mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2308 Container: Cut Strips | Americas - 616 |
|
$0.6765 / $0.9166 | Buy Now |
DISTI #
E54:1762_11463308
|
Arrow Electronics | Cap Aluminum Lytic 100uF 63V 20%( 10 X 10.2mm) SMD 0.35 Ohm 400mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2327 | Europe - 500 |
|
$0.5957 / $1.2095 | Buy Now |
DISTI #
V36:1790_07472942
|
Arrow Electronics | Cap Aluminum Lytic 100uF 63V 20%( 10 X 10.2mm) SMD 0.35 Ohm 400mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Date Code: 2308 | Americas - 500 |
|
$0.2975 / $0.5222 | Buy Now |
DISTI #
71098034
|
RS | SMD Aluminum Electrolytic Capacitor, Radial Can SMD, 100pF, 63V, .35 ohm | Cornell-Dubilier AFK107M63G24T-F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 75 Weeks, 0 Days Container: Bulk | 500 |
|
$1.3400 / $1.7600 | Buy Now |
|
Future Electronics | AFK Series 100 uF 63 V ±20% (10 X 10.2mm) SMD Cap Aluminum Electrolytic Capacito RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.7000 / $0.7550 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 63VDC - 10mm Dia x 10.2mm - RoHS - Tape&Reel RoHS: Compliant |
36135 In Stock 32000 Factory Stock |
|
$0.6130 / $0.6480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK107M63G24T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK107M63G24T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 4741, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 350 mΩ | |
Height | 10.2 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.063 mA | |
Length | 12 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 300 mA | |
Size Code | 4741 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 10.3 mm |