-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3126, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66K0797
|
Newark | Aluminum Electrolytic Capacitor 100Uf 16V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):16V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK107M16D16T-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 57000 |
|
$0.3920 | Buy Now |
DISTI #
96W2431
|
Newark | Aluminum Electrolytic Capacitor, 100Uf, 16V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):16V, Esr:0.36Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Afk Series Rohs Compliant: Yes |Cornell Dubilier AFK107M16D16T-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 57000 |
|
$0.4220 | Buy Now |
DISTI #
338-2140-1-ND
|
DigiKey | CAP ALUM 100UF 20% 16V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
82134 In Stock |
|
$0.1711 / $0.4600 | Buy Now |
DISTI #
5985-AFK16V100-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 16V 100uF 6.3X5.8 AEC-Q200 RoHS: Compliant | 2508 |
|
$0.2540 / $0.4600 | Buy Now |
|
Future Electronics | AFK Series 16 V 100 uF 105 °C Ø 6.3 x 5.8 mm SMT Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2950 / $0.3200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 100uF ±20% - 16VDC - 6.3mm Dia x 6.6mm - RoHS - Tape&Reel RoHS: Compliant |
14000 In Stock |
|
$0.2679 / $0.3422 | Buy Now |
DISTI #
26623511
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 57000 |
|
$0.3811 | Buy Now |
DISTI #
70317254
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2301 | Americas - 10000 |
|
$0.3612 / $0.4753 | Buy Now |
DISTI #
69079611
|
Verical | Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.36 Ohm 240mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 4000 |
|
$0.2970 / $0.3100 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 100 uF, SURFACE MOUNT | 3 |
|
$0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK107M16D16T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK107M16D16T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3126, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 360 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.016 mA | |
Length | 7.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 180 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |