-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82T5642
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:1.52Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Afk Series Rohs Compliant: Yes |Cornell Dubilier AFK106M50C12T-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.3660 | Buy Now |
DISTI #
66K0783
|
Newark | Aluminum Electrolytic Capacitor, 10Uf, 50V, 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:10Μf, Voltage(Dc):50V, Esr:1.52Ohm, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Length:- Rohs Compliant: Yes |Cornell Dubilier AFK106M50C12T-F Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.2270 / $0.3030 | Buy Now |
DISTI #
338-2135-1-ND
|
DigiKey | CAP ALUM 10UF 20% 50V SMD Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12086 In Stock |
|
$0.2258 / $0.8300 | Buy Now |
DISTI #
5985-AFK50V10-F
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 50V 10uF 5X5.8 AEC-Q200 RoHS: Compliant | 1913 |
|
$0.2250 / $0.8200 | Buy Now |
DISTI #
V72:2272_14689858
|
Arrow Electronics | Cap Aluminum Lytic 10uF 50V 20% (5 X 5.8mm) SMD 1.52 Ohm 85mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks Date Code: 2231 Container: Cut Strips | Americas - 840 |
|
$0.2201 / $0.3282 | Buy Now |
|
Future Electronics | AFK Series 10 uF 50 V ±20 % Surface Mount Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 50VDC - 5mm Dia x 5.8mm - RoHS - Tape&Reel RoHS: Compliant | 0 |
|
$0.2238 / $0.3526 | Buy Now |
DISTI #
77891046
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (5 X 5.8mm) SMD 1.52 Ohm 85mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.2867 | Buy Now |
DISTI #
62506596
|
Verical | Cap Aluminum Lytic 10uF 50V 20% (5 X 5.8mm) SMD 1.52 Ohm 85mA 2000h 105°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2231 | Americas - 840 |
|
$0.2201 / $0.2900 | Buy Now |
|
Quest Components | 200 |
|
$0.2520 / $0.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AFK106M50C12T-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK106M50C12T-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2621, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1520 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.005 mA | |
Length | 6.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 63.75 mA | |
Size Code | 2621 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 5.3 mm |