Datasheets
AFK106M25B12T by: Cornell Dubilier Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, CHIP

Part Details for AFK106M25B12T by Cornell Dubilier Electronics Inc

Overview of AFK106M25B12T by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for AFK106M25B12T

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Aluminum Electrolytic Capacitor - SMD - Low ESR - 10uF ±20% - 25VDC - 4mm Dia x 5.8mm - Tape&Reel Alternative Product Available
  • 0 $0
$0 Buy Now

Part Details for AFK106M25B12T

AFK106M25B12T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AFK106M25B12T Part Data Attributes

AFK106M25B12T Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
AFK106M25B12T Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, CHIP
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description , 2217
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Cornell Dubilier
Capacitance 10 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET)
ESR 1350 mΩ
Height 5.8 mm
JESD-609 Code e0
Leakage Current 0.003 mA
Length 5.5 mm
Mounting Feature SURFACE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style SMT
Packing Method TR
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 25 V
Ripple Current 67.5 mA
Size Code 2217
Surface Mount YES
Tan Delta 0.14
Terminal Finish Tin/Lead (Sn95Pb5)
Terminal Shape FLAT
Width 4.3 mm

Alternate Parts for AFK106M25B12T

This table gives cross-reference parts and alternative options found for AFK106M25B12T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFK106M25B12T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CFM100M1EC05 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF, 2217, Kaimei Electronic Corp AFK106M25B12T vs CFM100M1EC05
AFK106M25B12B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, CHIP Cornell Dubilier Electronics Inc AFK106M25B12T vs AFK106M25B12B
AFK106M25B12B-F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, ROHS COMPLIANT Cornell Dubilier Electronics Inc AFK106M25B12T vs AFK106M25B12B-F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AFK106M25B12T by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AFK106M25B12T by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of AFK106M25B12T would you like to use for your alert(s)?
  • Please alert me when AFK106M25B12T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AFK106M25B12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AFK106M25B12T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AFK106M25B12T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AFK106M25B12T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AFK106M25B12T by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: