Part Details for AFK106M16B12B-F by Cornell Dubilier Electronics Inc
Overview of AFK106M16B12B-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AFK106M16B12B-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFK106M16B12B-F-ND
|
DigiKey | CAP ALUM 10UF 20% 16V SMD Lead time: 34 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now |
Part Details for AFK106M16B12B-F
AFK106M16B12B-F CAD Models
AFK106M16B12B-F Part Data Attributes:
|
AFK106M16B12B-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFK106M16B12B-F
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2217, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 2217 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1350 mΩ | |
Height | 5.8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.003 mA | |
Length | 5.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 67.5 mA | |
Size Code | 2217 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 4.3 mm |