Part Details for AFIC901N-350MHZ by NXP Semiconductors
Overview of AFIC901N-350MHZ by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFIC901N-350MHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5857
|
Newark | Afic901N 350-520 Mhz Reference Circuit Rohs Compliant: Yes |Nxp AFIC901N-350MHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.8800 / $375.3800 | Buy Now |
DISTI #
AFIC901N-350MHZ-ND
|
DigiKey | AFIC901N REF BRD 520MHZ 1W Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2 In Stock |
|
$328.1200 | Buy Now |
DISTI #
AFIC901N-350MHZ
|
Avnet Americas | AFIC901N-350MHZ - Boxed Product (Development Kits) (Alt: AFIC901N-350MHZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$325.5000 / $375.3750 | Buy Now |
DISTI #
841-AFIC901N-350MHZ
|
Mouser Electronics | Sub-GHz Development Tools AFIC901N 350-520 MHz Reference Circuit RoHS: Compliant | 1 |
|
$351.5300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$320.1300 | Buy Now |
DISTI #
AFIC901N-350MHZ
|
Avnet Americas | AFIC901N-350MHZ - Boxed Product (Development Kits) (Alt: AFIC901N-350MHZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Box | 0 |
|
$325.5000 / $375.3750 | Buy Now |
DISTI #
AFIC901N-350MHZ
|
Richardson RFPD | RF & MW AMPLIFIER EVALUATION BOARD/DESIGNER KIT RoHS: Compliant Min Qty: 1 | 0 |
|
$360.8500 / $399.6300 | Buy Now |